KEMET 36000μF Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS70A363DE040
- RS Stock No.:
- 144-3105
- Mfr. Part No.:
- ALS70A363DE040
- Brand:
- KEMET
Subtotal (1 box of 50 units)*
£538.50
(exc. VAT)
£646.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 50 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 + | £10.77 | £538.50 |
*price indicative
- RS Stock No.:
- 144-3105
- Mfr. Part No.:
- ALS70A363DE040
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 36000µF | |
Voltage | 40V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 36 (Dia.) x 82mm | |
Height | 82mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 36mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 22000h | |
Lead Pitch | 12.8mm | |
Leakage Current | 6000 μA | |
Equivalent Series Resistance | 27mΩ | |
Polarised | Polar | |
Tolerance | ±20% | |
Ripple Current | 15.1A | |
Series | ALS70 | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 36000µF | ||
Voltage 40V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 36 (Dia.) x 82mm | ||
Height 82mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 36mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 22000h | ||
Lead Pitch 12.8mm | ||
Leakage Current 6000 μA | ||
Equivalent Series Resistance 27mΩ | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 15.1A | ||
Series ALS70 | ||
- COO (Country of Origin):
- PT
KEMET's ALS70/71 high CV screw terminal capacitors offer tremendous performance and reliability in a wide range of case sizes and voltage ratings, featuring high ripple current and long life performance. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. They are ideally suited for industrial and commercial applications, demanding high reliability and long life expectancy such as frequency converters, uninterruptible power supply (UPS) systems and switch mode power supplies (SMPS).
Related links
- KEMET 36000μF Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS70A363DE040
- KEMET 15000μF Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS31A153DB040
- KEMET 10000μF Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS31A103DA040
- EPCOS 68000μF Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - B41580A7689M600
- KEMET 22000μF Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS31A223DE040
- KEMET 47000μF Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS31A473KE040
- EPCOS 68000μF Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - B41560A7689M600
- KEMET 33000μF Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - ALS30A333KE040