Vishay 330μF Electrolytic Capacitor 500V dc, Snap-In - MAL215919331E3
- RS Stock No.:
- 136-1493
- Mfr. Part No.:
- MAL215919331E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-1493
- Mfr. Part No.:
- MAL215919331E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 330µF | |
Voltage | 500V dc | |
Mounting Type | Snap-In | |
Technology | Electrolytic | |
Dimensions | 35 (Dia.) x 45mm | |
Length | 45mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 5000h | |
Polarised | Polar | |
Series | PUL-SI | |
Tolerance | ± 20% | |
Leakage Current | 1.65 mA | |
Equivalent Series Resistance | 430mΩ | |
Ripple Current | 1.74A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 330µF | ||
Voltage 500V dc | ||
Mounting Type Snap-In | ||
Technology Electrolytic | ||
Dimensions 35 (Dia.) x 45mm | ||
Length 45mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 5000h | ||
Polarised Polar | ||
Series PUL-SI | ||
Tolerance ± 20% | ||
Leakage Current 1.65 mA | ||
Equivalent Series Resistance 430mΩ | ||
Ripple Current 1.74A | ||
Vishay 159 PUL-SI Series
The 159 PUL-SI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors. These robust capacitors have a 5000 hour useful lifespan at 105 ºC and are available in a voltage range up to 500V. The range also benefits from a high peak ripple capability at low frequencies and can be used in a host of applications including industrial and solar inverters.
Features & Benefits
Polarised aluminium electrolytic capacitors
5000 hour useful lifespan at 105 ºC
Low ESR, high ripple current capability
5000 hour useful lifespan at 105 ºC
Low ESR, high ripple current capability
Applications
Industrial inverters
Solar inverters
Professional power supplies
Air conditioning
Solar inverters
Professional power supplies
Air conditioning