Vishay 4.7μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole - MAL203039478E3

Image representative of range

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.07

(exc. VAT)

£7.285

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,415 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.214£6.07
50 - 95£0.91£4.55
100 - 245£0.788£3.94
250 - 495£0.728£3.64
500 +£0.704£3.52

*price indicative

RS Stock No.:
108-5507
Mfr. Part No.:
MAL203039478E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4.7µF

Voltage

100V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6 (Dia.) x 10mm

Length

10mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Maximum Operating Temperature

+85°C

Lifetime

3000h

Tolerance

-10 to +50%

Series

030 AS

Leakage Current

6.8 μA, 13 μA

Ripple Current

50mA

Equivalent Series Resistance

23.7Ω

030 AS Series


Life expectancy 2000 hours


Axial 85°C

Related links