Vishay 4.7μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL203038478E3

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.16

(exc. VAT)

£8.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,060 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.432£7.16
50 - 120£1.146£5.73
125 - 245£1.004£5.02
250 - 495£0.93£4.65
500 +£0.86£4.30

*price indicative

RS Stock No.:
108-5456
Mfr. Part No.:
MAL203038478E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4.7µF

Voltage

63V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4.5 (Dia.) x 10mm

Length

10mm

Minimum Operating Temperature

-40°C

Diameter

4.5mm

Maximum Operating Temperature

+85°C

Lifetime

3000h

Equivalent Series Resistance

30.5Ω

Series

030 AS

Ripple Current

40mA

Leakage Current

5.6 μA, 15 μA

Tolerance

-10 to +50%

030 AS Series


Life expectancy 2000 hours


Axial 85°C

Related links