Vishay 1μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL203038108E3
- RS Stock No.:
- 108-5434
- Mfr. Part No.:
- MAL203038108E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.00
(exc. VAT)
£8.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 90 unit(s) ready to ship from another location
- Plus 2,265 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.40 | £7.00 |
50 - 120 | £1.12 | £5.60 |
125 - 245 | £0.98 | £4.90 |
250 - 495 | £0.908 | £4.54 |
500 + | £0.84 | £4.20 |
*price indicative
- RS Stock No.:
- 108-5434
- Mfr. Part No.:
- MAL203038108E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1µF | |
Voltage | 63V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 4.5 (Dia.) x 10mm | |
Height | 10mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 4.5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000 h, 3000 h, 80000 h | |
Lead Pitch | 15mm | |
Tolerance | -10 → +50% | |
Series | 030 AS | |
Equivalent Series Resistance | 143Ω | |
Leakage Current | 5 μA, 5.1 μA | |
Ripple Current | 13mA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1µF | ||
Voltage 63V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 4.5 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4.5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000 h, 3000 h, 80000 h | ||
Lead Pitch 15mm | ||
Tolerance -10 → +50% | ||
Series 030 AS | ||
Equivalent Series Resistance 143Ω | ||
Leakage Current 5 μA, 5.1 μA | ||
Ripple Current 13mA | ||
030 AS Series
Life expectancy 2000 hours

Axial 85°C
Related links
- Vishay 1μF Aluminium Electrolytic Capacitor 63V dc Through Hole - MAL203038108E3
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Vishay 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole - MAL203138229E3
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 63V dc Through Hole