Vishay 10μF Aluminium Electrolytic Capacitor 25V dc, Axial, Through Hole - MAL203036109E3
- RS Stock No.:
- 108-5254
- Mfr. Part No.:
- MAL203036109E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.42
(exc. VAT)
£8.905
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,965 unit(s) ready to ship
- Plus 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.484 | £7.42 |
50 - 120 | £1.186 | £5.93 |
125 - 245 | £1.038 | £5.19 |
250 - 495 | £0.964 | £4.82 |
500 + | £0.89 | £4.45 |
*price indicative
- RS Stock No.:
- 108-5254
- Mfr. Part No.:
- MAL203036109E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 10µF | |
Voltage | 25V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 4.5 (Dia.) x 10mm | |
Length | 10mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 4.5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 3000h | |
Equivalent Series Resistance | 22.3Ω | |
Series | 030 AS | |
Leakage Current | 5.5 μA, 13 μA | |
Ripple Current | 50mA | |
Tolerance | -10 to +50% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 10µF | ||
Voltage 25V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 4.5 (Dia.) x 10mm | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 4.5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 3000h | ||
Equivalent Series Resistance 22.3Ω | ||
Series 030 AS | ||
Leakage Current 5.5 μA, 13 μA | ||
Ripple Current 50mA | ||
Tolerance -10 to +50% | ||
030 AS Series
Life expectancy 2000 hours

Axial 85°C
Related links
- RS PRO 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Vishay 6800μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL212516682E3
- Vishay 680μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL212616681E3
- Vishay 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL213816102E3
- KEMET 470μF Aluminium Electrolytic Capacitor 25V dc Through Hole - PEG124HE347VQL1
- Vishay 47μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL203036479E3
- Vishay 22μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL203036229E3
- Vishay 3900μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL212616392E3