Vishay 47μF Aluminium Electrolytic Capacitor 10V dc, Axial, Through Hole - MAL203034479E3

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.30

(exc. VAT)

£7.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 705 unit(s) ready to ship
  • Plus 2,655 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.26£6.30
50 - 120£1.008£5.04
125 - 245£0.884£4.42
250 - 495£0.82£4.10
500 +£0.758£3.79

*price indicative

RS Stock No.:
108-5153
Mfr. Part No.:
MAL203034479E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

47µF

Voltage

10V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4.5 (Dia.) x 10mm

Length

10mm

Minimum Operating Temperature

-40°C

Diameter

4.5mm

Maximum Operating Temperature

+85°C

Lifetime

3000h

Tolerance

-10 to +50%

Ripple Current

70mA

Equivalent Series Resistance

6.78Ω

Series

030 AS

Leakage Current

5.9 μA, 24 μA

030 AS Series


Life expectancy 2000 hours


Axial 85°C

Related links