Vishay 2200μF Aluminium Electrolytic Capacitor 16V dc, Axial, Through Hole - MAL202115222E3

Bulk discount available

Subtotal (1 pack of 5 units)*

£15.30

(exc. VAT)

£18.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 585 unit(s) ready to ship
  • Plus 60 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£3.06£15.30
25 - 45£2.448£12.24
50 - 120£2.142£10.71
125 - 245£1.988£9.94
250 +£1.836£9.18

*price indicative

RS Stock No.:
108-4891
Mfr. Part No.:
MAL202115222E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2200µF

Voltage

16V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+85°C

Lifetime

2000 h, 5000 h, 8000 h, 200000 h

Lead Pitch

35mm

Leakage Current

74 μA

Tolerance

±20%

Series

021 ASM

Equivalent Series Resistance

150mΩ

Ripple Current

1.04A

Vishay 021 ASM Series Aluminium Electrolytic Capacitors


021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.

Features:


• Long useful life: 2500 h to 8000 h at 85 °C
• Miniaturized, high CV-product per unit volume
• Charge and discharge proof
• Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
• Mounting ring version not available in insulated form

Applications:


• General purpose, industrial, automotive, audio-video
• Coupling, decoupling, smoothing, filtering, buffering
• Portable and mobile equipment (small size, low mass)
• Low mounting height boards, vibration, and shock
Resistant

Standards

CEI 384-4, DIN 41316


Axial 85°C

Related links