Vishay 1000μF Aluminium Electrolytic Capacitor 16V dc, Axial, Through Hole - MAL202115102E3
- RS Stock No.:
- 108-4885
- Mfr. Part No.:
- MAL202115102E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£15.76
(exc. VAT)
£18.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 290 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
- Plus 145 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £3.152 | £15.76 |
25 - 45 | £2.522 | £12.61 |
50 - 120 | £2.208 | £11.04 |
125 - 245 | £2.05 | £10.25 |
250 + | £1.892 | £9.46 |
*price indicative
- RS Stock No.:
- 108-4885
- Mfr. Part No.:
- MAL202115102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1000µF | |
Voltage | 16V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 30mm | |
Length | 30mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 8000h | |
Series | 021 ASM | |
Leakage Current | 36 μA | |
Equivalent Series Resistance | 260mΩ | |
Ripple Current | 700mA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 16V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 30mm | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 8000h | ||
Series 021 ASM | ||
Leakage Current 36 μA | ||
Equivalent Series Resistance 260mΩ | ||
Ripple Current 700mA | ||
Tolerance ±20% | ||
Vishay 021 ASM Series Aluminium Electrolytic Capacitors
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.
Features:
Long useful life: 2500 h to 8000 h at 85 °C
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Miniaturized, high CV-product per unit volume
Charge and discharge proof
Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
Polarized aluminum electrolytic capacitors, non-solid
electrolyte
Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
Mounting ring version not available in insulated form
Applications:
General purpose, industrial, automotive, audio-video
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Coupling, decoupling, smoothing, filtering, buffering
Portable and mobile equipment (small size, low mass)
Low mounting height boards, vibration, and shock
Resistant
Standards
CEI 384-4, DIN 41316
Axial 85°C
Related links
- Vishay 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - MAL212535102E3
- Vishay 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - MAL212515103E3
- RS PRO 2200μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 4700μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Vishay 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - MAL212615102E3
- Vishay 3300μF Aluminium Electrolytic Capacitor 16V dc Through Hole - MAL212515332E3