Vishay 4.7μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL201331478E3

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
378-580
Mfr. Part No.:
MAL201331478E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4.7µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

3000h

Ripple Current

38mA

Series

013 RLC

Leakage Current

1.5 μA

Tolerance

±20%

013 Series


Non solid, low leakage current, low energy consumption and a long life
Recommended for general and industrial applications in replacement for tantalum bead capacitors