RS PRO Compressed Air Pipe Green PUR 4mm x 30m PV Series

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 30 Metre(s)

£16.79

(exc. VAT)

£20.15

(inc. VAT)

RS Stock No.:
483-5664
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Hose Outside Diameter

4mm

Hose Inside Diameter

2.5mm

Colour

Green

Material

PUR

Application

Control & Chemical Transfer Lines

Length

30m

Maximum Operating Pressure

11.7 bar

Manufacturer Series

PV

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+55°C