Electrolube ERGDP400/12 High Powered Invertible GDP Air Duster, 12 x 400 ml
- RS Stock No.:
- 168-1651
- Mfr. Part No.:
- ERGDP400/12
- Brand:
- Electrolube
Stock information currently inaccessible
- RS Stock No.:
- 168-1651
- Mfr. Part No.:
- ERGDP400/12
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Package Size | 12 x 400 ml | |
| Package Type | Aerosol | |
| Delicate and Optics Use | Yes | |
| Invertible | Yes | |
| High Power | Yes | |
| Trade Name | GDP | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Package Size 12 x 400 ml | ||
Package Type Aerosol | ||
Delicate and Optics Use Yes | ||
Invertible Yes | ||
High Power Yes | ||
Trade Name GDP | ||
Electrolube Air Duster
The Electrolube 400ml GDP non-flammable, high power air duster is designed for the safe removal of dust and airborne contamination from very delicate or inaccessible areas of electrical and electronic equipment. It can also assist in drying operations after cleaning to remove rinse water, for example, GDPH contains a non-flammable, fluorinated propellant that combines the low GWP (global warming potential) of hydrocarbons with the ultra-low MIR (maximum incremental reactivity) and POCP (photochemical ozone creation potential) of hydrofluorocarbons.
Features and Benefits
Pure, compressed inert gas
high-pressure removes contamination easily and quickly
Non-flammable
Shelf life is 48 months
Non CFC or HCFC
Powerful initial blast and minimal drop off
Non-flammable
Environment-friendly
heavy-duty actuator and extension tube
Package type is aerosol
high-pressure removes contamination easily and quickly
Non-flammable
Shelf life is 48 months
Non CFC or HCFC
Powerful initial blast and minimal drop off
Non-flammable
Environment-friendly
heavy-duty actuator and extension tube
Package type is aerosol
Applications
Electronic equipment
Electrical equipment
Electrical equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
