3M Scotch-Weld DP460 Liquid Adhesive, 50 ml
- RS Stock No.:
- 189-3161
- Distrelec Article No.:
- 110-41-231
- Mfr. Part No.:
- DP-460 50ML 1
- Brand:
- 3M
Bulk discount available
Subtotal (1 unit)*
£40.26
(exc. VAT)
£48.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 110 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 8 | £40.26 |
| 9 - 14 | £38.66 |
| 15 + | £37.04 |
*price indicative
- RS Stock No.:
- 189-3161
- Distrelec Article No.:
- 110-41-231
- Mfr. Part No.:
- DP-460 50ML 1
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Trade Name | Scotch-Weld DP460 | |
| Adhesive Type | Epoxy Adhesive | |
| Application | Industrial | |
| Material Compatibility | Ceramic, Glass, Metal, Plastic, Wood | |
| Colour | White | |
| Product Form | Liquid | |
| Package Type | Dual Cartridge | |
| Package Size | 50 ml | |
| Cure Time | 7 Days | |
| Shear Strength | 31 MPa @ -55 °C | |
| Viscosity Measurement | 45Pa/s | |
Select all | ||
|---|---|---|
Brand 3M | ||
Trade Name Scotch-Weld DP460 | ||
Adhesive Type Epoxy Adhesive | ||
Application Industrial | ||
Material Compatibility Ceramic, Glass, Metal, Plastic, Wood | ||
Colour White | ||
Product Form Liquid | ||
Package Type Dual Cartridge | ||
Package Size 50 ml | ||
Cure Time 7 Days | ||
Shear Strength 31 MPa @ -55 °C | ||
Viscosity Measurement 45Pa/s | ||
- COO (Country of Origin):
- FR
3M Adhesive, Two-Part Epoxy, 60mins Working Time - Scotch-Weld Series - DP-460 50ML 1
Need a toughened epoxy glue for your heavy-duty applications? Try this off-white Scotch-Weld adhesive from 3M. Once youve mixed the two-part epoxy base and amine accelerator together in a 2:1 ratio, youll have at least 60 minutes of working time before the epoxy hardens. This versatile product sticks well to materials like metal, wood and concrete so you get durable results on various substrates. It also bonds quickly, so your workpiece will be strong enough to handle in around 4 hours.
Features and Benefits
• Delivers high shear and peel strength for reliable joins
• Lightweight when dry, so practical as an alternative to mechanical fasteners
• Has dielectric strength for use as electrical insulation
• Lightweight when dry, so practical as an alternative to mechanical fasteners
• Has dielectric strength for use as electrical insulation
Applications
• Noise, vibration and harshness reduction
• Potting and encapsulation
• Magnet bonding
• Potting and encapsulation
• Magnet bonding
3M™ Scotch-Weld™ Epoxy Adhesive DP460 is a two-part epoxy adhesive. It's designed for use where toughness and high strength are required. This product provides a strong, durable bond to many surfaces.
Is this product reliable?
Get the highest shear, peel, impact, vibration and fatigue resistance in the Scotch-Weld™ Epoxy Adhesive family
Work confidently with a long work time (60 minutes)
Use for the most demanding Applications including paint bake operations
Applications
Bond a wide range of materials
Work confidently with a long work time (60 minutes)
Use for the most demanding Applications including paint bake operations
Applications
Bond a wide range of materials
This product creates a dependable bond that resists moisture, alcohols, solvents and hydraulic fluids, so you can trust it works in harsh environments.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M Scotch-Weld DP490 Liquid Adhesive, 50 ml
- 3M Scotch-Weld DP760 Liquid Adhesive, 50 ml
- 3M Scotch-Weld DP190 Liquid Adhesive, 48 ml
- 3M Scotch-Weld DP810 Liquid Adhesive, 48.5 ml
- 3M Scotch-Weld DP110 Liquid Adhesive, 48 ml
- 3M Scotch-Weld DP105 Liquid Adhesive, 48 ml
- 3M Scotch-Weld DP810 Liquid Adhesive, 400 ml
- 3M Scotch-Weld DP609 Liquid Adhesive, 48 ml
