Araldite Araldite 2015-1 Liquid Adhesive, 50 ml
- RS Stock No.:
- 184-9493
- Mfr. Part No.:
- 25000271
- Brand:
- Araldite
Bulk discount available
Subtotal (1 unit)*
£29.05
(exc. VAT)
£34.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 105 unit(s) ready to ship
- Plus 324 unit(s) shipping from 24 November 2025
- Plus 324 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £29.05 |
| 15 - 39 | £27.88 |
| 40 + | £26.72 |
*price indicative
- RS Stock No.:
- 184-9493
- Mfr. Part No.:
- 25000271
- Brand:
- Araldite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Araldite | |
| Trade Name | Araldite 2015-1 | |
| Adhesive Type | Epoxy Adhesive | |
| Colour | Beige | |
| Product Form | Liquid | |
| Package Type | Dual Cartridge | |
| Package Size | 50 ml | |
| Cure Time | 20 h | |
| Shear Strength | >15 MPa | |
| Viscosity Description | Thixotropic | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | +10°C | |
| Operating Temperature Range | +10 → +100 °C | |
| Specific Gravity | 1.4 | |
Select all | ||
|---|---|---|
Brand Araldite | ||
Trade Name Araldite 2015-1 | ||
Adhesive Type Epoxy Adhesive | ||
Colour Beige | ||
Product Form Liquid | ||
Package Type Dual Cartridge | ||
Package Size 50 ml | ||
Cure Time 20 h | ||
Shear Strength >15 MPa | ||
Viscosity Description Thixotropic | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature +10°C | ||
Operating Temperature Range +10 → +100 °C | ||
Specific Gravity 1.4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Araldite® 2015-1 is a two component, room temperature curing paste adhesive giving a resilient bond. It is thixotropic and non-sagging up to 10 mm thickness. It is particularly suitable for SMC and GRP bonding.
Toughened paste
Ideal for bonding GRP, SMC and dissimilar substrates
Gap filling, non-sagging up to 10mm thickness
Good resistance to weathering
Low shrinkage
Ideal for bonding GRP, SMC and dissimilar substrates
Gap filling, non-sagging up to 10mm thickness
Good resistance to weathering
Low shrinkage
Related links
- Araldite Araldite 2013-1 Liquid Adhesive, 50 ml
- Araldite Araldite 2022-1 Liquid Adhesive, 50 ml
- Araldite Araldite 2021-1 Liquid Adhesive, 50 ml
- Araldite Araldite 2031-1 Liquid Adhesive, 50 ml
- Araldite Araldite 2028 Liquid Adhesive, 50 ml
- Araldite Araldite 2022 Liquid Adhesive, 50 ml
- Araldite Araldite 2012 Liquid Adhesive, 50 ml
- Araldite Araldite 2014-2 Liquid Adhesive, 50 ml
