Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 3.45 kW, 3 kW, IE3, 3 Phase, 4 Pole, 400 V, 460 V, 690 V,
- RS Stock No.:
- 225-8873
- Mfr. Part No.:
- 1LE1003-1AB53-4FA4
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£349.66
(exc. VAT)
£419.59
(inc. VAT)
- RS Stock No.:
- 225-8873
- Mfr. Part No.:
- 1LE1003-1AB53-4FA4
- Brand:
- Siemens
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
| Brand | Siemens | |
| Power Rating | 3.45 kW, 3 kW | |
| Efficiency Class | IE3 | |
| AC Motor Type | Squirrel Cage Motor | |
| Supply Voltage | 400 V, 460 V, 690 V | |
| Phase | 3 | |
| Number of Poles | 4 | |
| Mounting Type | Flange Mount | |
| Rotation | Reversible | |
| Series | SIMOTICS GP | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 3.45 kW, 3 kW | ||
Efficiency Class IE3 | ||
AC Motor Type Squirrel Cage Motor | ||
Supply Voltage 400 V, 460 V, 690 V | ||
Phase 3 | ||
Number of Poles 4 | ||
Mounting Type Flange Mount | ||
Rotation Reversible | ||
Series SIMOTICS GP | ||
- COO (Country of Origin):
- CZ
The Siemens three-phase squirrel-cage-motors SIMOTICS suitable for a wide range of standard drive tasks in the industrial environment. It has self-cooled feature with aluminium enclosure Premium Efficiency IE3. They are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
High Efficiency IE3
Aluminium enclosure
Max cross-sectional area 4.0 mm2
Cable entry 2xM32x1,5
Direction of rotation bidirectional
Frame material aluminium
Aluminium enclosure
Max cross-sectional area 4.0 mm2
Cable entry 2xM32x1,5
Direction of rotation bidirectional
Frame material aluminium