RS PRO 30 W AC-DC Converter Power Supplies AC/DC Adapter UK 15V dc Output, 2 A
- RS Stock No.:
- 200-8940
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£16.23
(exc. VAT)
£19.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
- Plus 24 unit(s) shipping from 08 July 2026
- Plus 24 unit(s) shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £16.23 |
| 5 - 9 | £15.74 |
| 10 - 24 | £15.25 |
| 25 - 49 | £14.77 |
| 50 + | £14.27 |
*price indicative
- RS Stock No.:
- 200-8940
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC-DC Converter Power Supplies | |
| Plug Type | UK | |
| Output Voltage | 15V dc | |
| Power | 30W | |
| Number of Outputs | 1 | |
| Input Connector Type | 3-Pin Plug | |
| Regulated/Unregulated | Regulated | |
| Adapter Current | 2A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Length | 210mm | |
| Standards/Approvals | CCC, CE, cULus, FCC, TUV, UL | |
| Width | 130mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 85% | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 240V ac | |
| Energy Efficiency Level | VI | |
| Series | 15DYS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC-DC Converter Power Supplies | ||
Plug Type UK | ||
Output Voltage 15V dc | ||
Power 30W | ||
Number of Outputs 1 | ||
Input Connector Type 3-Pin Plug | ||
Regulated/Unregulated Regulated | ||
Adapter Current 2A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Length 210mm | ||
Standards/Approvals CCC, CE, cULus, FCC, TUV, UL | ||
Width 130mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 85% | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 240V ac | ||
Energy Efficiency Level VI | ||
Series 15DYS | ||
- COO (Country of Origin):
- CN
RS PRO AC/DC Power Adapter with UK Plug, 15V DC, 30W
From RS PRO, this range of robust and versatile AC/DC power adapters are ideal for use with a wide range of electronic devices that require power via mains electricity. These durable adapters from RS PRO work by converting AC mains current into DC voltage for a wide range of DC applications, providing a reliable and safe power supply. The power adapter has a 3 pin UK plug, ideal for use in UK plug sockets. This lightweight and portable adapter also features a high quality and robust design, ensuring internal wires are always protected against impact.
Features and Benefits
Applications
AC/DC adapters are ideal for providing power to a wide variety of electrical devices and appliances. Adapters can vary in voltages, currents and power ratings as well as plug types however, many can feature interchangeable adapters making them highly versatile. AC/DC power adapters are commonly used as a power supply for small portable devices such as:
FAQs
What country is this compatible with?
This AC/DC power adapter is suitable for use in the UK with plug sockets that use 3 pin compatibility.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO 50.4 W AC-DC Converter Power Supplies AC/DC Adapter UK 15V dc Output, 3.36 A
- RS PRO 18 W AC-DC Converter Power Supplies AC/DC Adapter UK 15V dc Output, 1.2 A
- RS PRO 30 W AC-DC Converter Power Supplies AC/DC Adapter UK 24V dc Output, 1.25 A
- RS PRO 30 W AC-DC Converter Power Supplies AC/DC Adapter UK 12V dc Output, 2.5 A
- RS PRO 30 W AC-DC Converter Power Supplies AC/DC Adapter EU 15V dc Output, 2 A
- EOS 30 W AC-DC Converter Power Supplies AC/DC Adapter AUS EU US/Japan 15V dc Output, 2 A
- RS PRO 30 W AC/DC Adapter AC/DC Adapter Australia UK 2 A
- EOS 30 W AC-DC Converter Power Supplies AC/DC Adapter AUS EU US/Japan 48V dc Output, 625 mA
