Mascot 16 W AC/DC Adapter AC/DC Adapter Australia, FR, UK, US 12V dc Output, 1.33 A

Bulk discount available

Subtotal (1 unit)*

£36.49

(exc. VAT)

£43.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 20 April 2026
  • Plus 20 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£36.49
5 - 9£35.40
10 - 24£34.31
25 - 49£33.22
50 +£32.12

*price indicative

RS Stock No.:
187-3701
Mfr. Part No.:
3823000044
Brand:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Product Type

AC/DC Adapter

Sub Type

AC/DC Adapter

Plug Type

Australia, FR, UK, US

Output Voltage

12V dc

Power

16W

Output Connector Type

Interchangeable

Cable Length

1.2m

Number of Outputs

1

Adapter Current

1.33A

Input Connector Type

Universal Plug

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Length

86mm

Width

50mm

Standards/Approvals

EN 60601-1-2

Depth

29mm

Efficiency

87%

Maximum Input Voltage

264V ac

Minimum Input Voltage

100V ac

Series

3823

Load Regulation

4 %

Energy Efficiency Level

VI

COO (Country of Origin):
CN
Universal input voltage (90-264VAC)

Fixed output voltages

2-pin C8 connector

Short circuit proof

Related links