Friwo 12W Plug-In AC/DC Adapter 7.5V dc Output, 1.4A Output

Unavailable
RS will no longer stock this product.
RS Stock No.:
117-6617
Mfr. Part No.:
EDV1898117RS
Brand:
Friwo
Find similar products by selecting one or more attributes.
Select all

Brand

Friwo

Adapter Type

Plug-In Adapter

Plug Type

Interchangeable

Output Voltage

7.5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1.4A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

12W

Standards Met

CE, cULus, EN 55022, EN 55024, EN EC22, IEC 60065, IEC 60335-1, IEC 60950, PSE, SIQ

MTBF

200000h

Length

77.5mm

Energy Efficiency Level

VI

Series

FW8000

Minimum Temperature

0°C

Depth

41mm

Type

AC/DC Adapter

Width

31.5mm