MEAN WELL AC/DC Adapter 264V ac Output 9600 mA, 15 V dc
- RS Stock No.:
- 117-6150
- Distrelec Article No.:
- 303-85-988
- Mfr. Part No.:
- GST160A15-R7B
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£96.20
(exc. VAT)
£115.44
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 4 unit(s) shipping from 15 June 2026
- Plus 8 unit(s) shipping from 02 July 2026
Units | Per unit |
|---|---|
| 1 - 4 | £96.20 |
| 5 - 9 | £91.39 |
| 10 - 24 | £86.58 |
| 25 - 49 | £81.77 |
| 50 + | £78.69 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 117-6150
- Distrelec Article No.:
- 303-85-988
- Mfr. Part No.:
- GST160A15-R7B
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 9600mA | |
| Cable Length | 1200mm | |
| Overall Length | 175mm | |
| Input Connector Type | IEC 320-C14 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C., BSMI CNS146, CCC GB494, UL 609501, TUV EN 609501 | |
| Overall Width | 72mm | |
| Better World Product | Yes | |
| Better World Verification | UL Energy Verified | |
| Maximum Input Voltage | 264V ac | |
| Series | GST160A | |
| Minimum Input Voltage | 80V ac | |
| Overall Depth | 35mm | |
| Minimum Output Voltage | 15V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 9600mA | ||
Cable Length 1200mm | ||
Overall Length 175mm | ||
Input Connector Type IEC 320-C14 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C., BSMI CNS146, CCC GB494, UL 609501, TUV EN 609501 | ||
Overall Width 72mm | ||
Better World Product Yes | ||
Better World Verification UL Energy Verified | ||
Maximum Input Voltage 264V ac | ||
Series GST160A | ||
Minimum Input Voltage 80V ac | ||
Overall Depth 35mm | ||
Minimum Output Voltage 15V dc | ||
Mean Well GST160A Series Desktop Power Supply
Standards
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 9600 mA, 15 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 70000 mA, 15 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1340 mA, 15 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 13400 mA, 15 V dc
- MEAN WELL AC/DC Adapter C8 264V ac Output 7000 mA, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 7000 mA, 15 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 4000 mA, 15 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1660 mA, 15 V dc
