RS PRO Lithium Thionyl Chloride AA Battery 3.6 V
- RS Stock No.:
- 183-5709
- Brand:
- RS PRO
Subtotal (1 unit)*
£6.58
(exc. VAT)
£7.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 10 June 2026
- Plus 14 unit(s) shipping from 10 June 2026
- Plus 200 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.58 |
*price indicative
- RS Stock No.:
- 183-5709
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | AA Battery | |
| Chemistry | Lithium Thionyl Chloride | |
| Nominal Voltage | 3.6V | |
| Battery Capacity | 2.4Ah | |
| Battery Size | AA | |
| Number of Batteries | 1 | |
| Termination Type | PCB | |
| Height | 50.5mm | |
| Diameter | 14.5mm | |
| Standards/Approvals | No | |
| Weight | 22g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type AA Battery | ||
Chemistry Lithium Thionyl Chloride | ||
Nominal Voltage 3.6V | ||
Battery Capacity 2.4Ah | ||
Battery Size AA | ||
Number of Batteries 1 | ||
Termination Type PCB | ||
Height 50.5mm | ||
Diameter 14.5mm | ||
Standards/Approvals No | ||
Weight 22g | ||
- COO (Country of Origin):
- CN
RS PRO AA Battery
The RS PRO 2400mAh AA battery has a nominal voltage of 3.6V and has a chemical composition of Lithium Thionyl Chloride. It has a low self-discharge rate of 1% per year at 20°C.
Features and Benefits
• Long shelf life of more than 15 years
• Long storage life
• Max constant current of discharge is 100mA
• Max discharge current (pulse) is 200mA
• Operating temperature ranges between -55°C and 85°C
• Terminal type is Tagged
Applications
• Alarms and security device
• Automotive electronics
• Electronic toll collection
• Intelligent Instrument and meter
• Memory and standby power
• Military devices
Certifications
• UL approved
Related links
- RS PRO Lithium Thionyl Chloride AA Battery 3.6 V
- RS PRO Lithium Thionyl Chloride 3.6 V 1/2 AA Battery 14.5 mm
- Tadiran SL360 Lithium Thionyl Chloride AA Battery 3.6 V
- Saft LS 14500 Lithium Thionyl Chloride AA Battery 3.6 V
- Ansmann Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran SL-360 Lithium Thionyl Chloride AA Battery 3.6 V
- Yuasa ER14505 Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran SL-760 Lithium Thionyl Chloride AA Battery 3.6 V
