iSense Handheld 3D Scanner
- RS Stock No.:
- 839-9872
- Mfr. Part No.:
- 350416
- Brand:
- 3D Systems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 839-9872
- Mfr. Part No.:
- 350416
- Brand:
- 3D Systems
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3D Systems | |
| Hand Held | Yes | |
| Connectivity | USB | |
| Model | iSense | |
| Output File Type | OBJ, PLY, STL | |
| Minimum Object Size Dia x H | 0.2 x 0.2mm | |
| Weight | 100g | |
| Maximum Object Size Dia x H | 3 x 3m | |
| Detail Resolution | 1mm | |
| Dimensions L x W x H | 119 x 28 x 29mm | |
| Scan Accuracy | 3mm | |
| Select all | ||
|---|---|---|
Brand 3D Systems | ||
Hand Held Yes | ||
Connectivity USB | ||
Model iSense | ||
Output File Type OBJ, PLY, STL | ||
Minimum Object Size Dia x H 0.2 x 0.2mm | ||
Weight 100g | ||
Maximum Object Size Dia x H 3 x 3m | ||
Detail Resolution 1mm | ||
Dimensions L x W x H 119 x 28 x 29mm | ||
Scan Accuracy 3mm | ||
