- RS Stock No.:
- 660-8394
- Mfr. Part No.:
- PS18000 SN
- Brand:
- Metabo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 660-8394
- Mfr. Part No.:
- PS18000 SN
- Brand:
- Metabo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Submersible pump, PS 18000SN
Dirty water submersible pump in stainless steel housing and stainless steel shaftDry running protection and float switch with level adjustment for automatic operationWith ergonomic carrying handleFor irrigating and removing as well as draining and transferring clear and dirty water containing particles of up to 35 mm in basins and containers
Supplied with
10 m connecting lead and angled connector piece 1.1/2" with female and multi-adapter
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 18000L/h |
Supply Voltage | 230 V |
Maximum Head | 11m |
Maximum Working Pressure | 1.1 bar |
Body Material | Stainless Steel |