- RS Stock No.:
- 660-8388
- Mfr. Part No.:
- PS7500 S
- Brand:
- Metabo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 660-8388
- Mfr. Part No.:
- PS7500 S
- Brand:
- Metabo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Dirty Water Submersible Pump, PS 7500S
Brackish water submersible pump in solid polypropylene housing IP68, with stainless steel shaft
Dry running protection and float switch with level adjustment for automatic operation
With ergonomic carrying handle
For irrigating and removing as well as draining and transferring clear and dirty water containing particles of up to 30 mm in basins and containers
Dimensions WxØxH (mm): 200x140x320
Supplied with 10 m connecting cable and 1 1/4" angled connector with internal thread
Dry running protection and float switch with level adjustment for automatic operation
With ergonomic carrying handle
For irrigating and removing as well as draining and transferring clear and dirty water containing particles of up to 30 mm in basins and containers
Dimensions WxØxH (mm): 200x140x320
Supplied with 10 m connecting cable and 1 1/4" angled connector with internal thread
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 7500L/h |
Supply Voltage | 230 V |
Maximum Head | 5m |
Maximum Working Pressure | 0.5 bar |
Body Material | Plastic |
Coupling Type | Direct |
Input Power | 450W |
Maximum Fluid Temperature | +35°C |
Input Connection Size | 1-1/4in |
Output Connection Size | 1-1/4in |
IP Rating | IP68 |