- RS Stock No.:
- 150-1947
- Mfr. Part No.:
- BAS40-06HMT116
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 150-1947
- Mfr. Part No.:
- BAS40-06HMT116
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
Ultra small mold type (SOT-23)
High reliability
Low VF
High reliability
Low VF
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Continuous Forward Current | 40mA |
Peak Reverse Repetitive Voltage | 40V |
Diode Configuration | Common Anode |
Diode Type | SiC Schottky |
Pin Count | 3 |
Number of Elements per Chip | 2 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 600mA |