Glenair 10 Way Box Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 12, MIL-DTL-26482
- RS Stock No.:
- 107-041
- Mfr. Part No.:
- IPT02A12-10PF7
- Brand:
- Glenair
Discontinued product
Alternative
Amphenol Aerospace, MS 10 Way Wall Mount with Narrow Flange MIL Spec Circular Connector Receptacle, Pin Contacts,Shell
£41.23
Each
RS Stock No.: 875-1699
- RS Stock No.:
- 107-041
- Mfr. Part No.:
- IPT02A12-10PF7
- Brand:
- Glenair
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
MIL-C-26482 IPT Series connectors, panel mount
For the seals refer to codes 513-4085 onwards
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Voltage Rating | 600 V ac, 700 V dc |
Shell Size | 12 |
Mounting Type | Box Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Contact Plating | Gold over Nickel |
Shell Plating | Olive Drab Cadmium |