Amphenol Aerospace, MS 10 Way Wall Mount with Narrow Flange MIL Spec Circular Connector Receptacle, Pin Contacts,Shell
- RS Stock No.:
- 875-1699
- Mfr. Part No.:
- MS3470W12-10P
- Brand:
- Amphenol Aerospace
Discontinued product
- RS Stock No.:
- 875-1699
- Mfr. Part No.:
- MS3470W12-10P
- Brand:
- Amphenol Aerospace
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
MIL-DTL-26482 Series 2, Matrix Wall Mount Receptacle
The Matrix® MIL-DTL-26482 Series 2 Wall Mount Receptacles from Amphenol®.
Amphenol® MIL-DTL-26482 Series 2 - Matrix®
Amphenol Aerospace offers the Matrix® Product line of MIL-DTL-26482, Series 2 connectors. This series provides a bayonet coupling connector with crimp rear insertable, rear releasable contacts. MIL-DTL-26482 supersedes MIL-C-26482.
Shell styles within this family include: Wall mount with either a narrow or a wide flange, jam nut single hole mount, cable connecting receptacles along with standard plugs or plugs with RFI grounding fingers in shell sizes 8 to 24.
Shell styles within this family include: Wall mount with either a narrow or a wide flange, jam nut single hole mount, cable connecting receptacles along with standard plugs or plugs with RFI grounding fingers in shell sizes 8 to 24.
MS and Proprietary versions available
Accommodation of contact sizes 20, 16 and 12
34 insert arrangement patterns available, minimum of 3 → maximum of 55 circuits
Alternate positioning available
Various finishes are available
Accommodation of contact sizes 20, 16 and 12
34 insert arrangement patterns available, minimum of 3 → maximum of 55 circuits
Alternate positioning available
Various finishes are available
Note
Connectors sold as mil-spec connectors will have mil-spec markings on the insert (a "snail-trail" designating the numerical path).
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5 (Size 20)A |
Voltage Rating | 600 V ac |
Shell Size | 12 |
Mounting Type | Wall Mount with Narrow Flange |
Military Standard | MIL-DTL-26482 |
Termination Method | Crimp |
Mating Type | Bayonet |
Body Orientation | Straight |
Series | MS |
Housing Material | Aluminium |
Minimum Operating Temperature | -65°C |
Colour | Green |
Shell Plating | Olive Drab Cadmium |
Maximum Operating Temperature | +200°C |