- RS Stock No.:
- 874-3705
- Mfr. Part No.:
- 19302240548
- Brand:
- HARTING
1 In stock - FREE next working day delivery available
Added
Price Each
£43.25
(exc. VAT)
£51.90
(inc. VAT)
Units | Per unit |
1 + | £43.25 |
- RS Stock No.:
- 874-3705
- Mfr. Part No.:
- 19302240548
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han B HMC Housings and Hoods
From Harting, a comprehensive offering of Han B HMC hoods and housings, featuring a wide variety of styles including side entry, top entry and cable to cable. From sizes 10B to 24B, these hoods and housing have a single lever locking style and are suitable for use with inserts and frames from the Han EMC range.
These hood and housings are designed for over 10 000 locking operations.
These hood and housings are designed for over 10 000 locking operations.
Features and Benefits
Aluminium diecast body
Powder coated grey
Han-Easy Lock HMC lever type
IP65 rating when coupled
Limiting temperature -40 to +125° C
Powder coated grey
Han-Easy Lock HMC lever type
IP65 rating when coupled
Limiting temperature -40 to +125° C
Applications
The Harting Han HMC range has been designed to cater for industries including medical, test engineering solutions and the industrial applications market, with their high demand for connector mating and disconnects, such as modular production areas, automatic tooling, test and inspection units.
Note
Approvals
UL
Han HMC Connectors
The hew Harting Han HMC is the first rectangular connector designed to deliver a consistently reliable performance for 10,000 mating cycles or more. The Han HMC connector range optimized for signal and power is ideal for applications in medical, laboratories, engineering testing facilities, where devices and machines are often disconnected and reconnected several times a day. The Han HMC range also suits modular machine construction and automatic tooling systems, without incurring significant wear. Han HMC connectors are enhanced Han industrial connectors, so any device that can use a Han connector can switch to the same size Han HMC without modification.
Specifications
Attribute | Value |
---|---|
Type | Connector Hood |
Series | Han B HMC |
Thread Size | M40 |
Size | 24B |
Manufacturer Size Code | 24B |
Body Orientation | Side Entry |