Carling Technologies Push Button Switch, Latching, Panel Mount, 12.7mm Cutout, SPST, 250V ac
- RS Stock No.:
- 879-8128
- Mfr. Part No.:
- 110-P
- Brand:
- Carling Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 879-8128
- Mfr. Part No.:
- 110-P
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Carling Technologies | |
Switch Operation | Latching | |
Illuminated | No | |
Panel Cut Out Diameter | 12.7mm | |
Mounting Type | Panel Mount | |
Contact Configuration | SPST | |
Voltage Rating | 250V ac | |
Contact Current Rating | 6 A | |
Contact AC Voltage Rating | 250V | |
Case Colour | Black | |
Manufacturer Part No. | 110-P | |
Terminal Type | Solder Lug | |
Select all | ||
---|---|---|
Brand Carling Technologies | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cut Out Diameter 12.7mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 250V ac | ||
Contact Current Rating 6 A | ||
Contact AC Voltage Rating 250V | ||
Case Colour Black | ||
Manufacturer Part No. 110-P | ||
Terminal Type Solder Lug | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
110 Series Pushbutton Switches
From Carling Technologies® the 110 Series pushbutton switches are single or double pole heavy duty switch suitable for foot switches. They have a quick-make, quick-break contact mechanism. The 110 series provides a compact yet rugged solution to general purpose switch needs. The switch is available in maintained and momentary circuits with a variety of termination and rating options.
Typical Applications: Music industry & audio-visual markets
quick-make, quick-break contact mechanism
Compact, rugged design
quick-make, quick-break contact mechanism
Compact, rugged design
Carling Technologies® Pushbutton Switches