- RS Stock No.:
- 168-074
- Mfr. Part No.:
- 800F-NX-X01B
- Brand:
- Allen Bradley
10 In stock - FREE next working day delivery available
Added
Price Each
£3.89
(exc. VAT)
£4.67
(inc. VAT)
Units | Per unit |
1 + | £3.89 |
- RS Stock No.:
- 168-074
- Mfr. Part No.:
- 800F-NX-X01B
- Brand:
- Allen Bradley
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Contact Blocks
Screw terminations
Durable hook & snap interface to latch
Colour-coded plungers for easy circuit identification
Bifurcation for superior contact wiping and optimal switching reliability
Latch and contact block combinations available.
Base mounted versions for use with enclosures.
Durable hook & snap interface to latch
Colour-coded plungers for easy circuit identification
Bifurcation for superior contact wiping and optimal switching reliability
Latch and contact block combinations available.
Base mounted versions for use with enclosures.
CE Marked in compliance to relevant European Directive
Note
Allen Bradley Contact Block, IP69K Rating, Fixing Collar Type - 800F-NX-X01B
This contact block from Rockwell Automation's Allen Bradley range is an essential device that turns your electrical circuit on and off. You can easily mount it on the back of any push button or mushroom operator in the compatible 800F series. As it has a 1NC contact configuration, this device maintains a steady and reliable voltage and is rated to 600V. The IP69K-rated housing offers protection against high-pressure and high-temperature caustic wash-downs, meaning you'll find units like this commonly used in the food and beverage and hospitality industries.
Offers an electrical and mechanical interlock for versatility
Screw terminals minimise the need for maintenance by holding wiring firmly in place
Thermoplastic construction means it's resistant to corrosion and chemicals for a long service life
Supports push buttons with a 22.5mm mounting hole for wide compatibility
Screw terminals minimise the need for maintenance by holding wiring firmly in place
Thermoplastic construction means it's resistant to corrosion and chemicals for a long service life
Supports push buttons with a 22.5mm mounting hole for wide compatibility
Standards and Certifications
UL
CE Marked
EN IEC 60947-5-1
CE Marked
EN IEC 60947-5-1
How do I install this contact block?
The contact block is compatible with a fixing collar, meaning you can simply connect it to a head and you're ready to go.
800F Series Pushbuttons & Indicators
The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.
The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.
The 800F range covers the following products:
The 800F range covers the following products:
Illuminated/non-illuminated push-buttons and mushroom operators
Pilot lights LED operated
Selector, toggle, multi-function and key selector switches (2 and 3 positions)
Custom laser engraving for pushbutton caps and diffusers
Single turn potentiometer assembly
Emergency stop push-buttons including the unique self-monitoring contact block
Low front of panel profile
Selection of silicone boots are available
Plastic enclosures
Metal operators offer ruggedness and durability
Pilot lights LED operated
Selector, toggle, multi-function and key selector switches (2 and 3 positions)
Custom laser engraving for pushbutton caps and diffusers
Single turn potentiometer assembly
Emergency stop push-buttons including the unique self-monitoring contact block
Low front of panel profile
Selection of silicone boots are available
Plastic enclosures
Metal operators offer ruggedness and durability
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 600V |
Series | 800F |
Contact Configuration | 1NC |
LED Included | No |
Terminal Type | Screw |
Body/Fixing Collar Included | No |