KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole
- RS Stock No.:
 - 699-4973
 - Mfr. Part No.:
 - SR151A221JARTR
 - Brand:
 - AVX
 
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
£0.115
(exc. VAT)
£0.138
(inc. VAT)
- RS Stock No.:
 - 699-4973
 - Mfr. Part No.:
 - SR151A221JARTR
 - Brand:
 - AVX
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | AVX | |
| Capacitance | 220pF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 3.81 x 2.54 x 3.81mm | |
| Length | 3.81mm | |
| Depth | 2.54mm | |
| Height | 3.81mm | |
| Series | SR | |
| Lead Spacing | 2.5mm | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand AVX  | ||
Capacitance 220pF  | ||
Voltage 100V dc  | ||
Mounting Type Through Hole  | ||
Dielectric C0G  | ||
Tolerance ±5%  | ||
Dimensions 3.81 x 2.54 x 3.81mm  | ||
Length 3.81mm  | ||
Depth 2.54mm  | ||
Height 3.81mm  | ||
Series SR  | ||
Lead Spacing 2.5mm  | ||
Terminal Type Through Hole  | ||
Minimum Operating Temperature -55°C  | ||
Maximum Operating Temperature +125°C  | ||
SR Series
C0G dielectric
Conformally coated
Conformally coated
C0G (NP0) Dielectric
Capacitors with stable and predictable  characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.

