- RS Stock No.:
- 825-7945
- Mfr. Part No.:
- W1G180-AB57-30
- Brand:
- ebm-papst
Discontinued product
Alternative
ebm-papst W1G180 Series Axial Fan, 24 V dc, DC Operation, 900m³/h, 93W, 4.3A Max, 200 x 70mm
£227.12
Each
RS Stock No.: 825-7945
- RS Stock No.:
- 825-7945
- Mfr. Part No.:
- W1G180-AB57-30
- Brand:
- ebm-papst
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ebm-papst Standard DC Ball Bearing Fans
ebm-papst standard DC ball bearing fans are suitable for high air performance with moderate pressure build-up. Featuring an all metal construction, ebm-papst standard DC fans are rugged and reliable, with a long operational lifecycle.
• All metal construction
• Square or round fans equipped for mounting in any position
• Can be reverse mounted for extracting or blowing
• Polarity and locked motor protection
• Square or round fans equipped for mounting in any position
• Can be reverse mounted for extracting or blowing
• Polarity and locked motor protection
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Power Consumption | 93W |
Depth | 70mm |
Maximum Current | 4.3A |
Air Flow | 900m³/h |
Dimensions | 200 x 70mm |
Noise Level | 68dB |
Fan Speed | 4550rpm |
Direction of Curve | Backward |
Bearing Type | Ball |