Lapp YY Control Cable, 4 Cores, 0.75 mm² CSA 18 AWG, Unscreened, 50 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 812-4539
- Distrelec Article No.:
- 304-01-842
- Mfr. Part No.:
- 1119804
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
£73.09
(exc. VAT)
£87.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 51 unit(s) shipping from 02 March 2026
- Plus 8 unit(s) shipping from 02 March 2026
- Plus 60 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £73.09 | £1.462 |
*price indicative
- RS Stock No.:
- 812-4539
- Distrelec Article No.:
- 304-01-842
- Mfr. Part No.:
- 1119804
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | YY | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.75 mm² | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Outside Diameter | 6.2 mm | |
| Voltage | 300/500 V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EAC | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 18AWG | |
| Core Strands | 24 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series YY | ||
Number of Cores 4 | ||
Cross Sectional Area 0.75 mm² | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Outside Diameter 6.2 mm | ||
Voltage 300/500 V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EAC | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 18AWG | ||
Core Strands 24 | ||
- COO (Country of Origin):
- DE
LAPP Control Cable, 12A Current Rating, 6.2mm OD - ÖLFLEX CLASSIC Series - 1119804
Choose this 50m control cable from LAPP for long runs across your workplace. The PVC sheath is resistant to oil and chemicals, while the filler is non-wicking, so isn't affected by moisture. That makes this a durable and reliable choice for tough industrial environments. With a rated voltage of 300/500V, the cable is suitable for high-voltage industrial applications as well as household and consumer electronics.
• Four insulated cores to deliver multiple power and signal functions with minimal risk of crosstalk
• Operating temperature range from -40°C to +80°C, for use in harsh conditions
• Withstands occasional flexing for use with applications that go around corners or perform a limited repeated movement
Applications
• Machine tools
• Plant engineering
• Power chain installations
Is this product screened or unscreened?
This cable is unscreened, making it flexible, lightweight and easy to handle.
Ölflex Classic 110
From Lapp, the Olflex Classic 110 YY Cable is a robust cable designed for use under medium mechanical stresses, such as power chain applications. The cable is suitable for fixed installation purposes, as well as those that require occasional flexing and movement.
This YY control cable consists of fine wire copper strands, with a special PVC conductor insulation and sheathing that is suitable for use in both dry and humid conditions. The cable also has a good resistance to chemicals and oils, making it ideal for challenging industrial environments.
YY cable is an excellent control cable solution for a variety of applications.
Features and Benefits
• Flame-retardant according to IEC 60332-1-2
• Oil-resistant according to DIN EN 50290-2-22 (TM54)
• Chemical resistance at room temperature
• Suitable for dry and humid applications
• Resistant to bending
Applications
Lapp Olflex Classic 110 YY cable is suitable for a wide range of uses, and is often used in control and measurement applications. It is suitable for some torsional applications, and as such is can be found in wind turbine generators. This unscreened YY cable has a robust and reliable nature makes it ideal for;
• Machine Tools
• Plant engineering
• Refrigeration plant sectors
• Construction Industries
• Transport
• Smart Homes
Accessories
Lapp cables should be used alongside accessories that match their capabilities. Lapp provides a variety of reliable and easy-to-fit cable glands, such as the Skintop Click series.
• 560-678 is an M12 IP68 Skintop Click Cable Gland
• 475-091 is an M16 IP68 Skintop Click Cable Gland
• 475-136 is an M20 IP68 Skintop Click Cable Gland
• 475-132 is an M25 IP68 Skintop Click Cable Gland
• 560-688 is an M32 IP68 Skintop Click Cable Gland
Standards
VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).
Related links
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 18 AWG 50 m, Black Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 100 Control Cable 0.75 mm² CSA 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 400 P Control Cable 0.75 mm² CSA 18 AWG 50 m, Grey Polyvinyl Chloride Sheath


