Lapp YY Control Cable, 3 Cores, 0.75 mm² CSA 18 AWG, Unscreened, 50 m, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 812-4536
- Distrelec Article No.:
- 301-80-458
- Mfr. Part No.:
- 1119803
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
£52.04
(exc. VAT)
£62.45
(inc. VAT)
Add 1 reel to get free delivery
In Stock
- 66 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £52.04 | £1.041 |
*price indicative
- RS Stock No.:
- 812-4536
- Distrelec Article No.:
- 301-80-458
- Mfr. Part No.:
- 1119803
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | YY | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.75 mm² | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Outside Diameter | 5.7 mm | |
| Voltage | 300/500 V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 50525-2-51 | |
| Maximum Operating Temperature | 80°C | |
| American Wire Gauge | 18AWG | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 24 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series YY | ||
Number of Cores 3 | ||
Cross Sectional Area 0.75 mm² | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Outside Diameter 5.7 mm | ||
Voltage 300/500 V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 50525-2-51 | ||
Maximum Operating Temperature 80°C | ||
American Wire Gauge 18AWG | ||
Fire Behaviour Flame Retardant | ||
Core Strands 24 | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CLASSIC 110 Series Control Cable, 3 Number Of Cores, 0.75 mm² Cross Sectional Area - 1119803
This control cable is designed for optimal performance in various industrial settings. It features a compact 5.7mm outer diameter and includes three cores, ensuring space-efficient installation. With a cross-sectional area of 0.75 mm², this cable is well-suited for applications requiring a dependable electrical connection.
Features & Benefits
• Flame retardant properties enhance safety in installations
• PVC insulation ensures good chemical resistance
• Capable of withstanding a voltage rating of 300/500 V
• Suitable for occasional flexing and fixed installations
• Designed for medium mechanical load conditions
Applications
• Ideal for plant engineering and construction
• Used in industrial machinery and air conditioning installations
• Suitable for stage technology and power stations
• Effective in dry or damp interiors with mechanical stresses
What current rating does this cable support?
It supports a current rating of 12A, making it capable of handling moderate electrical loads in various applications.
What is the minimum bend radius for this cable?
The minimum bend radius for fixed installations is four times the cable diameter, while for occasional flexing, it is ten times the diameter.
Is this cable suitable for outdoor use?
As an unscreened cable, it is primarily intended for dry or damp interiors and may not be suitable for outdoor applications without proper protection.
Related links
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 18 AWG 50 m, Black Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 18 AWG 50 m, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 400 P Control Cable 0.75 mm² CSA 18 AWG 50 m, Grey Polyvinyl Chloride Sheath


