Lapp ÖLFLEX CLASSIC 110 Control Cable, 4 Cores, 1.5 mm² CSA 16 AWG, Unscreened, 100 m, Grey Polyvinyl Chloride Sheath

Subtotal (1 reel of 100 metres)*

£246.77

(exc. VAT)

£296.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£246.77£2.468

*price indicative

RS Stock No.:
787-4063
Distrelec Article No.:
304-01-839
Mfr. Part No.:
1119304
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX CLASSIC 110

Product Type

Control Cable

Number of Cores

4

Cross Sectional Area

1.5 mm²

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

7.2 mm

Cable Length

100m

Voltage

500 V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

ECA

Fire Behaviour

Flame Retardant

American Wire Gauge

16AWG

Core Strands

30

Distrelec Product Id

30401839

COO (Country of Origin):
DE

LAPP Control Cable, 16AWG, 100m Length - ÖLFLEX CLASSIC 110 Series - 1119304


Link your control and instrumentation devices together with this flexible cable from LAPP. It's a 4-core option with conductors made of bare copper, so it delivers a reliable connection. As a YY cable, both its outer sheath and insulation are made of durable PVC (polyvinyl chloride), which is resistant to abrasion and impact. This material can also withstand chemicals and oils, so it's suitable for use in harsh environments. For electrical safety, the cable includes an integrated earth wire that provides a channel for fault current to flow to the ground. This effectively prevents electric shock so you can rest assured you're in safe hands.

Features & Benefits


• Non-wicking filler for acid and moisture resistance

• Broad operating temperature range of -40°C to +80°C for use harsh environments

• Minimum bend radius of 15 times its diameter offers flexibility for installation around corners

• Cable length of 100m, so you get plenty for several projects

Applications


• Building and construction industry

• Plant engineering

• Machine tools

What's the maximum voltage rating for this cable?


The maximum voltage rating for this cable is 500V (volts), so it's suitable for low-voltage applications.

Standards

VDE 0295, Part 5