Lapp UNITRONIC LiYY Series Data Cable, 16 Cores, 0.5 mm², Unscreened, 20 AWG, 100m, LiYY Cable
- RS Stock No.:
- 491-8933
- Distrelec Article No.:
- 304-01-034
- Mfr. Part No.:
- 0028516
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
£424.70
(exc. VAT)
£509.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £424.70 | £4.247 |
*price indicative
- RS Stock No.:
- 491-8933
- Distrelec Article No.:
- 304-01-034
- Mfr. Part No.:
- 0028516
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 0.5 mm² | |
| Number of Cores | 16 | |
| American Wire Gauge | 20 AWG | |
| Screened/Unscreened | Unscreened | |
| Length | 100m | |
| Sheath Colour | Grey | |
| CPR Certification | Eca | |
| Cable Type | LiYY | |
| Outer Diameter | 10.2mm | |
| Outer Sheath Material | PVC | |
| Cable Shape | Multicore | |
| Standards Met | CE | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Shielded/Unshielded | Unshielded | |
| Maximum Operating Temperature | +80°C | |
| Voltage Rating | 500 V | |
| Core Strands | 16/0.20 mm | |
| Series | UNITRONIC LiYY | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 0.5 mm² | ||
Number of Cores 16 | ||
American Wire Gauge 20 AWG | ||
Screened/Unscreened Unscreened | ||
Length 100m | ||
Sheath Colour Grey | ||
CPR Certification Eca | ||
Cable Type LiYY | ||
Outer Diameter 10.2mm | ||
Outer Sheath Material PVC | ||
Cable Shape Multicore | ||
Standards Met CE | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Shielded/Unshielded Unshielded | ||
Maximum Operating Temperature +80°C | ||
Voltage Rating 500 V | ||
Core Strands 16/0.20 mm | ||
Series UNITRONIC LiYY | ||
- COO (Country of Origin):
- DE
LAPP Control Cable, 16 Cores, 0.5mm² Conductor Cross Section - UNITRONIC Series - 0028516
Need to measure or regulate transmissions across your system? Choose this control cable from LAPP to support reliable performance between a transmitter and receiver. As it has stranded conductor cores, it's flexible enough to fit in awkward areas of your setup. Internal conductive copper wires form effective electrical connections to give you reliable data transfer. Thanks to its hard-wearing PVC sheath, the cable resists damage from flame, oils and friction to protect your data in demanding conditions.
Features & Benefits
• 10.2mm outer diameter for connections in tight spaces
• Non-wicking filler material resists moisture to prevent corrosion
• Colour-coded conductors for fast wiring
• 100m reel for long runs or multiple jobs
• Non-wicking filler material resists moisture to prevent corrosion
• Colour-coded conductors for fast wiring
• 100m reel for long runs or multiple jobs
Applications
• Data buses
• Processing plants
• Manufacturing industry
• Processing plants
• Manufacturing industry
Can I use this control cable in applications with high EMI levels?
This cable isn't shielded against EMI, so extra protection would be needed in areas where it's an issue.
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Related links
- Lapp UNITRONIC LiYY Series Data Cable 0.34 mm² 22 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.14 mm² 26 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.5 mm² 20 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.5 mm² 20 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.5 mm² 20 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.5 mm² 20 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.5 mm² 20 AWG LiYY Cable
