Lapp UNITRONIC LiYY Series Data Cable, 12 Cores, 0.34 mm², Unscreened, 22 AWG, 100m, LiYY Cable

Subtotal (1 reel of 100 metres)*

£223.99

(exc. VAT)

£268.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 19 January 2026
  • Plus 7 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£223.99£2.24

*price indicative

RS Stock No.:
491-8832
Distrelec Article No.:
304-33-431
Mfr. Part No.:
0028412
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Cross Sectional Area

0.34 mm²

Number of Cores

12

American Wire Gauge

22 AWG

Screened/Unscreened

Unscreened

Length

100m

CPR Certification

Eca

Sheath Colour

Grey

Cable Type

LiYY

Outer Diameter

7.8mm

Outer Sheath Material

PVC

Cable Shape

Multicore

Core Strands

7/0.25 mm

Series

UNITRONIC LiYY

Minimum Operating Temperature

-40°C

Shielded/Unshielded

Unshielded

Voltage Rating

500 V

Maximum Operating Temperature

+80°C

Fire Behaviour

Flame Retardant

Standards Met

CE

COO (Country of Origin):
DE

Lapp UNITRONIC LiYY Series Data Cable, 100m Length, 500V Voltage Rating - 28412


This data cable by Lapp is a reliable and versatile solution for various applications in electronics, computer systems, and office machines. It features a flame-retardant design with 12 cores and a grey PVC sheath. The 22 AWG multicore cable, marked as UNITRONIC LiYY, ensures efficient data transmission and flexibility in installation.

Features & Benefits


• Multifunctional use as a control and signal cable in electronics
• Flame-retardant properties according to IEC 60332-1-2
• Small outer diameter despite a large number of cores
• Operating temperature ranging from -40°C to +80°C
• Suitable for occasional flexing and dry or damp environments

Applications


• Control and signal cable in computer systems
• Ideal for use in electronic control equipment
• Suitable for balancing equipment in various industries
• Can be used for office machines such as printers and scanners

Can this data cable be used in damp environments?


Yes, this data cable is suitable for use in both dry and damp environments.

Will this cable be flexible enough for occasional bending?


Yes, it is designed to withstand occasional flexing without compromising its performance.

Is this cable flame-retardant?


Yes, this cable is flame-retardant, making it safe to use in various applications where fire safety is crucial.

Can this cable be used in office machines?


Yes, it is reliable for use in office machines like printers, scanners, and other electronic devices.

What is the maximum operating temperature of this cable?


The maximum operating temperature for this cable is +80°C, ensuring reliable performance in various conditions.

Note

YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

Related links