Lapp UNITRONIC LiYY Series Data Cable, 4 Cores, 0.14 mm², Unscreened, 26 AWG, 100m, Unshielded Shield, LiYY Cable
- RS Stock No.:
- 491-8567
- Distrelec Article No.:
- 304-33-436
- Mfr. Part No.:
- 0028204
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
£42.86
(exc. VAT)
£51.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 14 unit(s) shipping from 02 March 2026
- Plus 6 unit(s) shipping from 02 March 2026
- Plus 12 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £42.86 | £0.429 |
*price indicative
- RS Stock No.:
- 491-8567
- Distrelec Article No.:
- 304-33-436
- Mfr. Part No.:
- 0028204
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 0.14 mm² | |
| Number of Cores | 4 | |
| American Wire Gauge | 26 AWG | |
| Screened/Unscreened | Unscreened | |
| Length | 100m | |
| Shield Type | Unshielded | |
| Sheath Colour | Grey | |
| CPR Certification | Eca | |
| Cable Type | LiYY | |
| Outer Diameter | 3.6mm | |
| Outer Sheath Material | PVC | |
| Cable Shape | Multicore | |
| Standards Met | CE | |
| Fire Behaviour | Flame Retardant | |
| Core Strands | 18/0.10 mm | |
| Series | UNITRONIC LiYY | |
| Maximum Operating Temperature | +80°C | |
| Voltage Rating | 350 V | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 0.14 mm² | ||
Number of Cores 4 | ||
American Wire Gauge 26 AWG | ||
Screened/Unscreened Unscreened | ||
Length 100m | ||
Shield Type Unshielded | ||
Sheath Colour Grey | ||
CPR Certification Eca | ||
Cable Type LiYY | ||
Outer Diameter 3.6mm | ||
Outer Sheath Material PVC | ||
Cable Shape Multicore | ||
Standards Met CE | ||
Fire Behaviour Flame Retardant | ||
Core Strands 18/0.10 mm | ||
Series UNITRONIC LiYY | ||
Maximum Operating Temperature +80°C | ||
Voltage Rating 350 V | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
LAPP Data Cable, 350V Voltage Rating, 138Ω/km Conductor Resistance - UNITRONIC LiYY Series - 0028204
Need a compact but robust solution for linking your network? Choose this data cable from LAPP. Its tough PVC sheath withstands oils and moisture to deliver long-lasting performance you can bank on. The twisted copper cores reduce crosstalk and are corrosion-resistant, for signal transmission that's clear as a bell. With a 3A current rating, this cable is well suited for use in many kinds of domestic, commercial and industrial applications, so it's a versatile piece of kit.
Features & Benefits
• Wide operating temperature range between -40°C and +80°C for use in demanding conditions
• Bending radius of 14.4mm in fixed installation, so it's a flexible choice
• Slender 26AWG size, meaning it fits in tight spaces
• Bending radius of 14.4mm in fixed installation, so it's a flexible choice
• Slender 26AWG size, meaning it fits in tight spaces
Applications
• Computer networks
• Measuring equipment
• Control systems
• Measuring equipment
• Control systems
How long is this data cable?
This data cable is supplied in a length of 100m, so you'll have enough for a long run or multiple cut-and-fix jobs.
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Related links
- Lapp UNITRONIC LiYY Series Data Cable 0.14 mm² 26 AWG Unshielded Shield, LiYY Cable
- Lapp UNITRONIC Series Data Cable 4 Cores Unscreened 100m LiYY Cable
- Lapp UNITRONIC Series Data Cable 6 Cores Unscreened 100m LiYY Cable
- Lapp UNITRONIC Series Data Cable 8 Cores Unscreened 100m LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG Unshielded Shield, LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.34 mm² 22 AWG Unshielded Shield, LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.14 mm² 26 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.14 mm² 26 AWG LiYY Cable
