Lapp UNITRONIC LiYY Series Data Cable, 10 Cores, 0.25 mm², Unscreened, 24 AWG, 100m, LiYY Cable
- RS Stock No.:
- 445-1480
- Distrelec Article No.:
- 300-49-379
- Mfr. Part No.:
- 0028310
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
£164.12
(exc. VAT)
£196.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
- Plus 17 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £164.12 | £1.641 |
*price indicative
- RS Stock No.:
- 445-1480
- Distrelec Article No.:
- 300-49-379
- Mfr. Part No.:
- 0028310
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 10 | |
| American Wire Gauge | 24 AWG | |
| Screened/Unscreened | Unscreened | |
| Length | 100m | |
| CPR Certification | Eca | |
| Sheath Colour | Grey | |
| Cable Type | LiYY | |
| Outer Diameter | 6.8mm | |
| Outer Sheath Material | PVC | |
| Cable Shape | Multicore | |
| Voltage Rating | 500 V | |
| Series | UNITRONIC LiYY | |
| Core Strands | 14/0.14 mm | |
| Fire Behaviour | Flame Retardant | |
| Minimum Operating Temperature | -40°C | |
| Shielded/Unshielded | Unshielded | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 10 | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Unscreened | ||
Length 100m | ||
CPR Certification Eca | ||
Sheath Colour Grey | ||
Cable Type LiYY | ||
Outer Diameter 6.8mm | ||
Outer Sheath Material PVC | ||
Cable Shape Multicore | ||
Voltage Rating 500 V | ||
Series UNITRONIC LiYY | ||
Core Strands 14/0.14 mm | ||
Fire Behaviour Flame Retardant | ||
Minimum Operating Temperature -40°C | ||
Shielded/Unshielded Unshielded | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- DE
Lapp UNITRONIC LiYY Series Data Cable, 24 AWG, 500V Voltage Rating - 0028310
This data cable from Lapp is a high-quality multicore cable ideal for various applications in multiple industries. With 24 AWG and 100m length, this UNITRONIC LiYY cable ensures reliable performance and durability. Flame retardant and Eca certified, this cable is designed to meet the highest standards of safety and quality.
Features & Benefits
• Multicore cable with 10 cores for versatile use
• LiYY cable type with 14/0.14 mm core strands for optimal conductivity
• PVC outer sheath material for added protection and durability
• Unshielded design for easy installation and flexibility
• Grey sheath colour for easy identification in installations
• LiYY cable type with 14/0.14 mm core strands for optimal conductivity
• PVC outer sheath material for added protection and durability
• Unshielded design for easy installation and flexibility
• Grey sheath colour for easy identification in installations
Applications
• Ideal for use in automation systems requiring reliable data transmission
• Suitable for electrical installations in buildings and industrial settings
• Suitable for electrical installations in buildings and industrial settings
Can it be used for outdoor installations?
Yes, this data cable is suitable for indoor and outdoor use due to its flame retardant properties.
Will it work with different voltage ratings?
It is rated for 500V, making it compatible with a wide range of voltage requirements.
Is it suitable for high-temperature environments?
The cable has a maximum operating temperature of +80 °C, making it ideal for various industrial applications.
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Related links
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
