Lapp UNITRONIC LiYY Series Data Cable, 2 Cores, 0.25 mm², Unscreened, 24 AWG, 100m, LiYY Cable
- RS Stock No.:
- 445-1430
- Distrelec Article No.:
- 304-10-285
- Mfr. Part No.:
- 0028302
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
£41.08
(exc. VAT)
£49.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 41 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £41.08 | £0.411 |
*price indicative
- RS Stock No.:
- 445-1430
- Distrelec Article No.:
- 304-10-285
- Mfr. Part No.:
- 0028302
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 0.25 mm² | |
| Number of Cores | 2 | |
| American Wire Gauge | 24 AWG | |
| Screened/Unscreened | Unscreened | |
| Length | 100m | |
| Sheath Colour | Grey | |
| CPR Certification | Eca | |
| Cable Type | LiYY | |
| Outer Diameter | 3.8mm | |
| Outer Sheath Material | PVC | |
| Cable Shape | Multicore | |
| Voltage Rating | 500 V | |
| Maximum Operating Temperature | +80°C | |
| Series | UNITRONIC LiYY | |
| Shielded/Unshielded | Unshielded | |
| Core Strands | 14/0.14 mm | |
| Fire Behaviour | Flame Retardant | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | EAC | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 2 | ||
American Wire Gauge 24 AWG | ||
Screened/Unscreened Unscreened | ||
Length 100m | ||
Sheath Colour Grey | ||
CPR Certification Eca | ||
Cable Type LiYY | ||
Outer Diameter 3.8mm | ||
Outer Sheath Material PVC | ||
Cable Shape Multicore | ||
Voltage Rating 500 V | ||
Maximum Operating Temperature +80°C | ||
Series UNITRONIC LiYY | ||
Shielded/Unshielded Unshielded | ||
Core Strands 14/0.14 mm | ||
Fire Behaviour Flame Retardant | ||
Minimum Operating Temperature -40°C | ||
Standards Met EAC | ||
- COO (Country of Origin):
- DE
LAPP Control Cable, 500V Voltage Rating, 3.8mm OD - UNITRONIC LiYY Series - 0028302
This control cable from LAPP quickly transmits signals between your industrial machines. Thanks to bare copper cores, it forms effective electrical connections to give you efficient data delivery. Stranded conductors mean the wire is flexible and installation is easy, even in awkward setups. So you can be sure of reliable connections in harsh conditions, there's a resilient PVC jacket that resists fire and oil resistance. The cable's non-wicking insulation stops moisture from reaching your conductors, minimising the risk of corrosion.
Features & Benefits
• Colour-coded conductors for clear identification during installation and maintenance
• 100m length for use in large workplaces or for multiple jobs
• Operating temperature range of -40°C and +80°C to withstand tough industrial settings
• 100m length for use in large workplaces or for multiple jobs
• Operating temperature range of -40°C and +80°C to withstand tough industrial settings
Applications
• Machine building
• Plastics processing
• Automotive industry
• Plastics processing
• Automotive industry
Can I use this control cable in applications with high EMI levels?
No, this cable isn't screened so would need additional shielding in areas where EMI levels might be expected.
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Related links
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG LiYY Cable
