Lapp UNITRONIC LiYY Series Data Cable, 2 Cores, 0.14 mm², Unscreened, 26 AWG, 100m, Unshielded Shield, LiYY Cable
- RS Stock No.:
- 445-1395
- Distrelec Article No.:
- 300-49-370
- Mfr. Part No.:
- 0028202
- Brand:
- Lapp
Image representative of range
Subtotal (1 reel of 100 metres)*
£29.41
(exc. VAT)
£35.29
(inc. VAT)
FREE delivery for orders over £50.00
Stock information currently inaccessible
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £29.41 | £0.294 |
*price indicative
- RS Stock No.:
- 445-1395
- Distrelec Article No.:
- 300-49-370
- Mfr. Part No.:
- 0028202
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 0.14 mm² | |
| Number of Cores | 2 | |
| American Wire Gauge | 26 AWG | |
| Screened/Unscreened | Unscreened | |
| Length | 100m | |
| Shield Type | Unshielded | |
| Sheath Colour | Grey | |
| CPR Certification | Eca | |
| Cable Type | LiYY | |
| Outer Diameter | 3.2mm | |
| Outer Sheath Material | PVC | |
| Cable Shape | Multicore | |
| Core Strands | 18/0.10 mm | |
| Minimum Operating Temperature | -40°C | |
| Shielded/Unshielded | Unshielded | |
| Standards Met | CE | |
| Voltage Rating | 350 V | |
| Maximum Operating Temperature | +80°C | |
| Fire Behaviour | Flame Retardant | |
| Series | UNITRONIC LiYY | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 0.14 mm² | ||
Number of Cores 2 | ||
American Wire Gauge 26 AWG | ||
Screened/Unscreened Unscreened | ||
Length 100m | ||
Shield Type Unshielded | ||
Sheath Colour Grey | ||
CPR Certification Eca | ||
Cable Type LiYY | ||
Outer Diameter 3.2mm | ||
Outer Sheath Material PVC | ||
Cable Shape Multicore | ||
Core Strands 18/0.10 mm | ||
Minimum Operating Temperature -40°C | ||
Shielded/Unshielded Unshielded | ||
Standards Met CE | ||
Voltage Rating 350 V | ||
Maximum Operating Temperature +80°C | ||
Fire Behaviour Flame Retardant | ||
Series UNITRONIC LiYY | ||
- COO (Country of Origin):
- DE
LAPP Data Cable, 350V Voltage Rating, 3.2mm OD - UNITRONIC Series - 0028202
Struggling to send data between equipment that's far apart? This data cable from LAPP is the missing link. Its 100m length means it's not a stretch to make connections across large-scale facilities. A PVC sheath is on duty to resist chemicals, oils and moisture, so you can be sure your message makes it through in challenging environments. A small 0.14mm² cross-sectional area means this is a space-efficient choice that keeps a low profile in your setup.
Features & Benefits
• Copper conductor material reduces resistance for efficient signal transfer
• Flame retardant for a safety boost in the event of a fire
• Broad operating temperature between -40°C and +80°C suits use in harsh industrial conditions
• Flame retardant for a safety boost in the event of a fire
• Broad operating temperature between -40°C and +80°C suits use in harsh industrial conditions
Applications
• Industrial computing
• Measuring equipment
• Information technology and media hubs
• Measuring equipment
• Information technology and media hubs
How flexible is this cable?
It's a flexible option with a bend radius of four times the 3.2mm outer diameter in fixed systems and 10 times the outer diameter for occasional flexing.
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Related links
- Lapp UNITRONIC LiYY Series Data Cable 0.14 mm² 26 AWG Unshielded Shield, LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.25 mm² 24 AWG Unshielded Shield, LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.34 mm² 22 AWG Unshielded Shield, LiYY Cable
- Lapp UNITRONIC Series Data Cable 0.14 mm² 26 AWG Unitronic LiYY Cable
- Lapp UNITRONIC Series Data Cable 6 Cores Unscreened 100m LiYY Cable
- Lapp UNITRONIC Series Data Cable 4 Cores Unscreened 100m LiYY Cable
- Lapp UNITRONIC Series Data Cable 8 Cores Unscreened 100m LiYY Cable
- Lapp UNITRONIC LiYY Series Data Cable 0.14 mm² 26 AWG LiYY Cable
