Belden YY Control Cable, 4 Cores 2.5 mm², Unscreened, 100 m, Grey Polyvinyl Chloride Sheath

Subtotal (1 reel of 100 metres)*

£301.57

(exc. VAT)

£361.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£301.57£3.016

*price indicative

RS Stock No.:
176-2398
Mfr. Part No.:
4GE-B100
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Series

YY

Product Type

Control Cable

Number of Cores

4

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

100m

Conductor Type

Stranded

Standards/Approvals

IEC 60228, EN 50525‐2‐51, CEs, BS 6360, IEC 60227‐5, RoHS, VDE 0281‐13, DIN VDE 0482‐332‐1‐2, DIN EN 60332‐1‐2, DIN VDE 0295, DIN VDE 0207‐363‐4‐1, IEC 60332‐1‐2, DIN EN 50290‐2‐22, REACH

Maximum Operating Temperature

80°C

Cable CSA

2.5 mm²

COO (Country of Origin):
CN
Machines are becoming highly systemized, smaller and compact driven by special requirements of end users and customers. These challenge machine builders who need to stay competitive while ensuring a robust performance for their machine.

Flexible conductor, insulation & sheath material

Oil resistant

Wider fixed temperature range (-40°C To+80°C)

Good shield effectiveness

Good Sunlight (UV) & Chemical Resistant

Environmental friendly cables

Precision control sensors

Multi axis motion control

Temperature controllers

Control panels

Machine cutting tools

Auxiliary equipment

Motor speed controls

Production machinery

Blade pitch control (WT)

Control & instrumentation circuits

Various conductor sizes from 0.14mm² to 35.00 mm²

Bare copper conductors

PVC insulation & jacket / sheath

Voltage (Uo/U) = 300/500V

Variety of insulation & jacket color options

Drum packaging

Related links