Lapp ÖLFLEX CLASSIC 110 Control Cable, 3 Cores, 1.5 mm² CSA 16 AWG, Unscreened, 50 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 145-724
- Mfr. Part No.:
- 1120307
- Brand:
- Lapp
Image representative of range
Subtotal (1 reel of 50 metres)*
£124.03
(exc. VAT)
£148.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 5 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £124.03 | £2.481 |
*price indicative
- RS Stock No.:
- 145-724
- Mfr. Part No.:
- 1120307
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 110 | |
| Number of Cores | 3 | |
| Cross Sectional Area | 1.5 mm² | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.1 mm | |
| Cable Length | 50m | |
| Voltage | 1000 V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| American Wire Gauge | 16AWG | |
| Core Strands | 30 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 110 | ||
Number of Cores 3 | ||
Cross Sectional Area 1.5 mm² | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.1 mm | ||
Cable Length 50m | ||
Voltage 1000 V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
American Wire Gauge 16AWG | ||
Core Strands 30 | ||
- COO (Country of Origin):
- DE
LAPP Control Cable, 10.1mm OD, 3 Cores - ÖLFLEX CLASSIC 110 Series - 1120307
Wire up your system with confidence using this LAPP control cable. It's a YY type with three highly conductive copper cores for rapid-fire signal transmission. A robust PVC sheath means it can stand up to corrosion, UV rays and oils, so it's tough enough for use in harsh environments. Thanks to a minimum bending radius of four times the outer diameter in fixed installations and 15 times the outer diameter in dynamic installations, this is just the thing for routing your cabling through awkward areas.
Features & Benefits
• Earth wire for increased electrical safety
• Broad operating temperature range of -40°C to +80°C in a fixed installation for use in tough industrial environments
Applications
• HVAC systems
• Measurement and control instruments
• Factory automation
Is this cable screened?
This cable is unscreened, so it's a good choice for applications where you don't need to worry about EMI.


