Lapp YY Control Cable, 5 Cores 17 AWG, Unscreened, 50 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 144-989
- Mfr. Part No.:
- 1120271
- Brand:
- Lapp
Image representative of range
Subtotal (1 reel of 50 metres)*
£116.30
(exc. VAT)
£139.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 7 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £116.30 | £2.326 |
*price indicative
- RS Stock No.:
- 144-989
- Mfr. Part No.:
- 1120271
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | YY | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Outside Diameter | 10.4mm | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ECA | |
| Fire Behaviour | Halogen Free, Flame Retardant | |
| American Wire Gauge | 17AWG | |
| Core Strands | 32 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series YY | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Outside Diameter 10.4mm | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ECA | ||
Fire Behaviour Halogen Free, Flame Retardant | ||
American Wire Gauge 17AWG | ||
Core Strands 32 | ||
- COO (Country of Origin):
- DE
LAPP Control Cable, 10.4mm OD, 15A Current Rating - ÖLFLEX Series - 1120271
Use this control cable from LAPP to securely transmit data signals in your industrial equipment. It has copper conductors that provide high conductivity and support a stable link between your devices. A current rating of 15A makes this an energy-efficient option that will emit minimal heat. Both its insulation and sheath are made of durable PVC that resists impact, so you can safely use the cable in harsh environments.
Features & Benefits
• Integrated earth wire protects against electric shocks during handling
• Five-core configuration for multi-signal transmission
• Maximum voltage rating of 1000V for use in high-voltage applications
Applications
• Power stations
• Heating and air conditioning systems
Where can I install this cable?
This cable has a wide operating temperature range of -40°C to +80°C, so you can install it in demanding industrial settings, both indoors and out.
Related links
- Lapp, Black Polyvinyl Chloride Sheath
- Lapp CY Control Cable 2.5 mm² CSA 50 m, Black Polyvinyl Chloride Sheath
- Lapp CY Control Cable 1.5 mm² CSA 50 m, Black Polyvinyl Chloride Sheath
- Lapp CY Control Cable 0.75 mm² CSA 50 m, Black Polyvinyl Chloride Sheath
- Lapp CY Control Cable 1 mm² CSA 50 m, Black Polyvinyl Chloride Sheath
- Lapp CY Control Cable 0.75 mm² CSA 50 m, Black Polyvinyl Chloride Sheath
- Lapp 26617 Control Cable 70 mm² CSA 100 m, Black Polyvinyl Chloride Sheath
- Lapp CY Control Cable 0.5 mm² CSA 100 m, Black Polyvinyl Chloride Sheath


