Switchcraft Panel Mount XLR Connector, Female, 125 V ac, 3 Way, Silver Plating
- RS Stock No.:
- 878-7323
- Mfr. Part No.:
- SL173FX
- Brand:
- Switchcraft
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-7323
- Mfr. Part No.:
- SL173FX
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 3 | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Contact Plating | Silver | |
| Housing Material | Zinc Alloy | |
| Termination Method | Solder | |
| Current Rating | 5A | |
| Voltage Rating | 125 V ac | |
| Contact Material | Copper Alloy | |
Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 3 | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Termination Method Solder | ||
Current Rating 5A | ||
Voltage Rating 125 V ac | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- US
Slim Line Series XLR Connector
Slim Line XLR connectors from Switchcraft are a premium & interchangeable range providing the user with a plug & play installation solution. This series of robust connectors can be used in a comprehensive range of applications such as microphones, PA systems & Audio/Visual equipment
Offered in a variety of variants such as strain relief boots & hex nuts
