Switchcraft Cable Mount XLR Connector, Male, 125 V ac, 6 Way, Silver Plating
- RS Stock No.:
- 878-6816
- Mfr. Part No.:
- TA6MLX
- Brand:
- Switchcraft
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-6816
- Mfr. Part No.:
- TA6MLX
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 6 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Colour | Black | |
| Contact Plating | Silver | |
| Housing Material | Copper Alloy | |
| Termination Method | Solder | |
| Current Rating | 1.5A | |
| Voltage Rating | 125 V ac | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 6 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Colour Black | ||
Contact Plating Silver | ||
Housing Material Copper Alloy | ||
Termination Method Solder | ||
Current Rating 1.5A | ||
Voltage Rating 125 V ac | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- US
AAA Series 'Q-G' Twist Cable Connectors
Premium range of XLR connectors from Switchcraft provide the user with a simple twist-on solution, Making the AAA Series suitable for a wide variety of Audio, Communication & Medical Applications.
Available with black plastic or metal backshells
Only two pieces to assemble
Easy twist-on handle to reduce assembly time
Rugged strain relief accommodates a wide range of cable diameters
Copper alloy, silver-plated tarnish resistant pins
Only two pieces to assemble
Easy twist-on handle to reduce assembly time
Rugged strain relief accommodates a wide range of cable diameters
Copper alloy, silver-plated tarnish resistant pins
