Switchcraft Panel Mount XLR Connector, Male, 5 Way, Silver Plating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
878-5100
Mfr. Part No.:
EHT5M
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Number of Contacts

5

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Copper Alloy, Zinc Alloy

Termination Method

Solder

Contact Material

Copper Alloy

COO (Country of Origin):
US

EH TQG Series Chassis Mount XLR Connector


Premium range of high quality XLR connectors following the same specifications as the popular Switchcraft TQG Series. EH TQG series offers both Male & Female with the same cut-out adding further installation simplicity to ensure your application is covered

Robust metal construction
Offered in either a Black or Nickel finish to suit your application
Can be supplied in a variety of pin-out configurations ranging from 3 - 8 and can be either Gold or Silver plated
Designed to synergise with the QGPK Series of I/O panels and WP Series of Wall-Plates, making the EH TQG Series suitable for a comprehensive range of Communication & Professional Audio Applications