Switchcraft Panel Mount XLR Connector, Female, 5 Way, Gold Plating

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-5083
Mfr. Part No.:
EHT5FAU
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Number of Contacts

5

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Plating

Gold

Housing Material

Copper Alloy, Zinc Alloy

Termination Method

Solder

Contact Material

Copper Alloy

COO (Country of Origin):
US