Switchcraft Panel Mount XLR Connector, Male, 125 V ac, 3 Way, Silver Plating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
878-4813
Mfr. Part No.:
E3MSC
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Number of Contacts

3

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Plating

Silver

Termination Method

Solder

Current Rating

15A

Voltage Rating

125 V ac

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
KR

E Series XLR Connector


Premium range of XLR connectors from Switchcraft provide the user with a robust and relibale connection. With the use of a screwdriver the quick release gender insert can be removed and changed to suit the application

Interchangable inserts for simple gender changing