Switchcraft PCB Mount XLR Connector, Right Angle, Male, 125 V ac, 3 Way, Tin Plating
- RS Stock No.:
- 878-4778
- Mfr. Part No.:
- TRA3M
- Brand:
- Switchcraft
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-4778
- Mfr. Part No.:
- TRA3M
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 3 | |
| Gender | Male | |
| Mounting Type | PCB Mount | |
| Body Orientation | Right Angle | |
| Contact Plating | Tin | |
| Housing Material | Thermoplastic | |
| Termination Method | Solder | |
| Current Rating | 5A | |
| Voltage Rating | 125 V ac | |
| Contact Material | Brass | |
Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 3 | ||
Gender Male | ||
Mounting Type PCB Mount | ||
Body Orientation Right Angle | ||
Contact Plating Tin | ||
Housing Material Thermoplastic | ||
Termination Method Solder | ||
Current Rating 5A | ||
Voltage Rating 125 V ac | ||
Contact Material Brass | ||
- COO (Country of Origin):
- US
Miniature Tini Q-G Panel Mount Connectors
Miniature audio connectors with a polarised, positive latching action. Precision machined, nickel plated brass bodies and keyed connector parts for quick and simple assembly. Applications include microphone connections to audio equipment. The very small size of the connectors makes them eminently suitable for use on portable audio equipment and instruments.
