Switchcraft Panel Mount XLR Connector, Male, 125 V ac, 3 Way, Electro Tinned Plating
- RS Stock No.:
- 878-4762
- Mfr. Part No.:
- TB3M
- Brand:
- Switchcraft
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-4762
- Mfr. Part No.:
- TB3M
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 3 | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Contact Plating | Electro Tinned | |
| Housing Material | Copper Alloy | |
| Termination Method | Solder | |
| Current Rating | 1.5A | |
| Voltage Rating | 125 V ac | |
| Contact Material | Copper Alloy | |
Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 3 | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Contact Plating Electro Tinned | ||
Housing Material Copper Alloy | ||
Termination Method Solder | ||
Current Rating 1.5A | ||
Voltage Rating 125 V ac | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- US
Miniature Tini Q-G Panel Mount Connectors
Miniature audio connectors with a polarised, positive latching action. Precision machined, nickel plated brass bodies and keyed connector parts for quick and simple assembly. Applications include microphone connections to audio equipment. The very small size of the connectors makes them eminently suitable for use on portable audio equipment and instruments.
